BEL 40IMX7-12-12-9 technical specifications.
| Height | 10.5mm |
| Length | 25.4mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Power | 7.2W |
| Output Type | Fixed |
| Output Voltage | 12V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 40IMX7-12-12-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.