BEL 412-59584-G technical specifications.
| Height | 47mm |
| Lead Free | Lead Free |
| Length | 152.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 20 |
| Series | MAP55 |
| Width | 83.1mm |
| RoHS | Compliant |
Download the complete datasheet for BEL 412-59584-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
