BEL 412-59585-G technical specifications.
| Package/Case | 412 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Series | MAP80 |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 412-59585-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.