Coaxial cable assembly featuring a UMCC plug connector. Offers 50 Ohm impedance and a maximum frequency of 6GHz. Constructed with Teflon insulation and a shielded design for reliable signal integrity. Rated for 200V and operates within a temperature range of -40°C to 90°C.
Sign in to ask questions about the BEL 415-0108-250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 415-0108-250 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Cable |
| Features | Shielded |
| Impedance | 50R |
| Insulation Material | Teflon |
| Max Frequency | 6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | UMC |
| Voltage Rating | 200V |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for BEL 415-0108-250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.