The BEL 48IMP12-05-7 is a DC/DC converter with a single output of 5V and a maximum output current of 2.4A. It has a maximum power dissipation of 12W and operates within a temperature range of -25°C to 71°C. The converter is packaged in a DIP package and is available in bulk quantities. It features overcurrent protection (OCP) and short-circuit protection (SCP), and has an isolation voltage of 1.5kV.
Checking distributor stock and pricing after the page loads.
BEL 48IMP12-05-7 technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | OCP, SCP |
| Height | 0.48inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.4A |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | IMP |
| Voltage - Output 1 | 5V |
| Width | 2inch |
| RoHS | Not Compliant |