DC-DC Regulated Power Supply Module, 2 Output, 12W, Hybrid, 2 X 1 INCH, METAL PACKAGE-5
Checking distributor stock and pricing after the page loads.
BEL 48IMP12-0505-7 technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | OCP, SCP |
| Height | 0.48inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | IMP |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 2inch |
| RoHS | Not Compliant |