BEL 48IMR15-05-2 technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | OCP, SCP |
| Height | 0.47inch |
| Isolation Voltage | 500V |
| Length | 1.25inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | IMR |
| Voltage - Output 1 | 5V |
| Width | 0.8inch |
| RoHS | Not Compliant |
No datasheet is available for this part.