This 3-output DC/DC converter from BEL features a high efficiency of 82% and includes overcurrent protection and short-circuit protection. It operates over a temperature range of -10°C to 50°C and has a maximum power dissipation of 16W. The converter is available in a DIP package and is suitable for through-hole mounting. It provides isolated outputs with a maximum isolation voltage of 500V.
BEL 48IMR15-051515-2 technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | OCP, SCP |
| Height | 0.47inch |
| Isolation Voltage | 500V |
| Length | 1.25inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2A |
| Max Power Dissipation | 16W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | IMR |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Width | 0.8inch |
| RoHS | Not Compliant |
No datasheet is available for this part.