The BEL 48IMR3-12-2 is a DC/DC converter with an efficiency of 82% and features overcurrent protection and short-circuit protection. It has a maximum input voltage of 72V and a minimum input voltage of 36V. The converter operates within a temperature range of -10°C to 50°C and has a maximum output current of 250mA. It is packaged in a DIP package and is available in bulk quantities.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | OCP, SCP |
| Height | 0.47inch |
| Isolation Voltage | 500V |
| Length | 1.25inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | IMR |
| Voltage - Output 1 | 12V |
| Width | 0.8inch |
| RoHS | Not Compliant |