
The BEL 5HF630-R is a PTC resettable fuse with a current rating of 630mA and a voltage rating of 250V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is lead free and RoHS compliant, meeting CSA, CE, cULus, and CCC approvals. It has a nickel-plated brass contact with a cold resistance of 286mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 5HF630-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, CE, cULus, CCC |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 630mA |
| DC Cold Resistance | 286mR |
| Diameter | 5.1mm |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| Resistance | 286mR |
| RoHS Compliant | Yes |
| Series | 5HF |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 5HF630-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.