
The BEL 5HFP160-R is a PTC resettable fuse with a current rating of 160mA and a voltage rating of 250V. It is available in an axial package with a diameter of 5.5mm and a length of 0.827inch. The fuse is lead free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is approved by CSA, CE, cULus, and CCC, and is packaged in bulk quantities of 500. The fuse has a DC cold resistance of 2.01R and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 5HFP160-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, CE, cULus, CCC |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 160mA |
| DC Cold Resistance | 2.01R |
| Diameter | 5.5mm |
| Lead Free | Lead Free |
| Length | 0.827inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5HFP |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 5HFP160-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.