This 5A fuse has a voltage rating of 250V AC and operates within a temperature range of -55°C to 125°C. It is packaged in ceramic with a diameter of 5.5mm and a length of 0.827inch. The fuse is available in bulk packaging with 500 units per package. It is not RoHS compliant and contains lead, making it non-lead free.
BEL 5HTP5 technical specifications.
| Approvals | UL, CSA, VDE, CE, CCC, PSE, SEMKO, IMQ, cULus |
| Package/Case | Ceramic |
| Current Rating | 5A |
| DC Cold Resistance | 19mR |
| Diameter | 5.5mm |
| Lead Free | Contains Lead |
| Length | 0.827inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 5HTP |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.