
The BEL 5MF300-R is a 250V fuse with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a nickel contact plating and a lead-free construction. The fuse is packaged in bulk and is compliant with RoHS regulations. It has a DC cold resistance of 1.18 ohms and a diameter of 5.1mm.
Sign in to ask questions about the BEL 5MF300-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 5MF300-R technical specifications.
| Contact Plating | Nickel |
| DC Cold Resistance | 1.18R |
| Diameter | 5.1mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5MF |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 5MF300-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
