
The 5MF500-R fuse features nickel contact plating and is rated for 500mA current and 250V DC voltage. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is lead free and RoHS compliant, packaged in bulk, and has a power dissipation of 330mW.
Sign in to ask questions about the BEL 5MF500-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 5MF500-R technical specifications.
| Contact Plating | Nickel |
| Current Rating | 500mA |
| DC Cold Resistance | 490mR |
| Diameter | 5.1mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| Power Dissipation | 330mW |
| RoHS Compliant | Yes |
| Series | 5MF |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 5MF500-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
