
The 5MT300 PTC resettable fuse features a current rating of 300mA and a voltage rating of 250V AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is packaged in bulk and has a lead-free construction, although it does contain lead. It is approved for use in CSA, CE, and cULus applications.
Sign in to ask questions about the BEL 5MT300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 5MT300 technical specifications.
| Approvals | CSA, CE, cULus |
| Current Rating | 300mA |
| DC Cold Resistance | 1.46R |
| Diameter | 5.1mm |
| Lead Free | Contains Lead |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| Series | 5MT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 5MT300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
