
The BEL 5MT750-R PTC resettable fuse is a surface mount and leaded device rated for 250V and 750mA. It features a nickel contact plating and has a maximum operating temperature of 125°C. The fuse has a power dissipation of 490mW and is compliant with RoHS regulations. It is available in bulk packaging and has a diameter of 5.1mm and a length of 20mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 5MT750-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Nickel |
| Current Rating | 750mA |
| DC Cold Resistance | 296mR |
| Diameter | 5.1mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| Power Dissipation | 490mW |
| RoHS Compliant | Yes |
| Series | 5MT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 5MT750-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
