
The 5MT800-R PTC resettable fuse from BEL features a nickel contact plating and is rated for 250V DC and 250V AC. It can handle a maximum current of 800mA and has a power dissipation of 490mW. The fuse operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is available in a holder mount package and is suitable for use in surface mount and leaded applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 5MT800-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Nickel |
| Current | 800mA |
| Current Rating | 800mA |
| DC Cold Resistance | 261mR |
| Diameter | 5.1mm |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| Power Dissipation | 490mW |
| RoHS Compliant | Yes |
| Series | 5MT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 5MT800-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
