
The 5MTP100-R is an axial PTC resettable fuse from BEL, rated for 100mA and 250V DC. It features a tin, matte contact plating and is lead free. The fuse has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is approved by CSA, CE, and cULus and is RoHS compliant.
Sign in to ask questions about the BEL 5MTP100-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 5MTP100-R technical specifications.
| Approvals | CSA, CE, cULus |
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Current Rating | 100mA |
| DC Cold Resistance | 12R |
| Diameter | 5.5mm |
| Lead Free | Lead Free |
| Length | 0.827inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5MTP |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 5MTP100-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
