The BEL 5MTP300 PTC resettable fuse features a current rating of 300mA and a voltage rating of 250V AC. It is packaged in an axial configuration for through-hole mounting. The fuse operates within a temperature range of -55°C to 125°C. It meets various regulatory approvals, including CSA, CE, and cULus. The 5MTP300 is available in bulk packaging with 500 units per package.
Sign in to ask questions about the BEL 5MTP300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 5MTP300 technical specifications.
| Approvals | CSA, CE, cULus |
| Package/Case | Axial |
| Current Rating | 300mA |
| DC Cold Resistance | 1.46R |
| Diameter | 5.5mm |
| Lead Free | Contains Lead |
| Length | 0.827inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 5MTP |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 5MTP300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.