
The 5MTP300-R is a 300mA overcurrent protection device with a voltage rating of 250V. It features a lead-free axial package with a tin, matte contact plating. The fuse has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with CSA, CE, and cULus approvals and is packaged in bulk quantities of 500.
Sign in to ask questions about the BEL 5MTP300-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 5MTP300-R technical specifications.
| Approvals | CSA, CE, cULus |
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Current Rating | 300mA |
| DC Cold Resistance | 1.46R |
| Diameter | 5.5mm |
| Lead Free | Lead Free |
| Length | 0.827inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 370mW |
| RoHS Compliant | Yes |
| Series | 5MTP |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 5MTP300-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
