The 5MTP500 is a PTC resettable fuse with a current rating of 500mA and a maximum operating temperature of 125°C. It is available in an axial package and is approved for use in CSA, CE, and cULus applications. The fuse has a maximum voltage rating of 250V AC and a DC cold resistance of 628mR. It is suitable for through hole mounting and is packaged in bulk quantities of 500 units.
Sign in to ask questions about the BEL 5MTP500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 5MTP500 technical specifications.
| Approvals | CSA, CE, cULus |
| Package/Case | Axial |
| Current Rating | 500mA |
| DC Cold Resistance | 628mR |
| Diameter | 5.5mm |
| Lead Free | Contains Lead |
| Length | 0.827inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 5MTP |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 5MTP500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.