
The 5MTP750-R is a PTC resettable fuse from BEL with a current rating of 750mA and a voltage rating of 250V. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is packaged in bulk with 500 units per package and is available in an axial package with a diameter of 5.5mm and a length of 0.827inch. The 5MTP750-R is compliant with RoHS and has approvals from CSA, CE, and cULus.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 5MTP750-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, CE, cULus |
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Current Rating | 750mA |
| DC Cold Resistance | 296mR |
| Diameter | 5.5mm |
| Lead Free | Lead Free |
| Length | 0.827inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 490mW |
| RoHS Compliant | Yes |
| Series | 5MTP |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 5MTP750-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
