
The 5MTP800-R is a PTC resettable fuse from BEL, rated for 800mA current and 250V DC voltage. It features a lead-free axial package with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is compliant with CSA, CE, and cULus approvals and is packaged in bulk quantities of 500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 5MTP800-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, CE, cULus |
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Current Rating | 800mA |
| DC Cold Resistance | 230mR |
| Diameter | 5.5mm |
| Lead Free | Lead Free |
| Length | 0.827inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 490mW |
| RoHS Compliant | Yes |
| Series | 5MTP |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 5MTP800-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
