
The 5SF2 fuse is a holder mount fuse with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 2A and a DC cold resistance of 40mR. The fuse is rated for 250V AC and is available in bulk packaging. It is not RoHS compliant and contains lead. The 5SF2 fuse is approved by UL, CSA, VDE, CE, SEMKO, and IMQ.
Sign in to ask questions about the BEL 5SF2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 5SF2 technical specifications.
| Approvals | UL, CSA, VDE, CE, SEMKO, IMQ |
| Current Rating | 2A |
| DC Cold Resistance | 40mR |
| Diameter | 5.1mm |
| Lead Free | Contains Lead |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 5SF |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 5SF2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
