Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/SEMKO/UL/VDE
BEL 5SF315 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.