
The BEL 5SF6.3 fuse features a current rating of 6.3A and a voltage rating of 250V AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is packaged in bulk and is not RoHS compliant. It is approved by UL, CSA, VDE, CE, SEMKO, and IMQ.
Sign in to ask questions about the BEL 5SF6.3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 5SF6.3 technical specifications.
| Approvals | UL, CSA, VDE, CE, SEMKO, IMQ |
| Current Rating | 6.3A |
| DC Cold Resistance | 11mR |
| Diameter | 5.1mm |
| Lead Free | Contains Lead |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 5SF |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 5SF6.3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.