Sign in to ask questions about the BEL 5SFP100-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 5SFP100-R technical specifications.
| Approvals | CSA, VDE, CE, cULus, CCC, SEMKO, IMQ |
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Current Rating | 100mA |
| DC Cold Resistance | 4.9R |
| Diameter | 5.5mm |
| Lead Free | Lead Free |
| Length | 0.827inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5SFP |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 5SFP100-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.