
This 5A 250V axial PTC resettable fuse is designed for overcurrent protection and features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a bulk packaging quantity of 500 units and is compliant with RoHS regulations. The fuse has a lead-free tin matte plating and is suitable for through-hole mounting. It has a diameter of 5.5mm and a length of 0.827inch, making it suitable for a variety of applications.
BEL 5SFP315-R technical specifications.
| Approvals | CSA, VDE, CE, cULus, CCC, SEMKO, IMQ |
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Current Rating | 315mA |
| DC Cold Resistance | 500mR |
| Diameter | 5.5mm |
| Lead Free | Lead Free |
| Length | 0.827inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5SFP |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.