
The BEL 5SFP400-R is a 250V axial PTC resettable fuse with a current rating of 400mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is packaged in bulk with 500 units per package and is compliant with RoHS regulations. It has a power dissipation of 940mW and is approved by various regulatory bodies including CSA, VDE, CE, cULus, CCC, SEMKO, and IMQ.
Sign in to ask questions about the BEL 5SFP400-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 5SFP400-R technical specifications.
| Approvals | CSA, VDE, CE, cULus, CCC, SEMKO, IMQ |
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Current Rating | 400mA |
| DC Cold Resistance | 440mR |
| Diameter | 5.5mm |
| Lead Free | Lead Free |
| Length | 0.827inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 940mW |
| RoHS Compliant | Yes |
| Series | 5SFP |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 5SFP400-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.