Sign in to ask questions about the BEL 5ST10-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 5ST10-R technical specifications.
| Blow Characteristic | TIME DELAY |
| Contact Material | Brass |
| Current Rating | 10A |
| DC Cold Resistance | 5mR |
| Diameter | 5.1mm |
| Fuse Current | 10A |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Resistance | 5mR |
| RoHS Compliant | Yes |
| Series | 5ST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 5ST10-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
