Fuse Miniature Slow Blow Acting 0.2A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, VDE, CE, SEMKO, IMQ |
| Current Rating | 200mA |
| DC Cold Resistance | 2.9R |
| Diameter | 5.1mm |
| Lead Free | Contains Lead |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 5ST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |