This miniature fuse has a voltage rating of 250V and a current rating of 1.25A. It features an axial termination style and a slow blow acting characteristic. The fuse operates within a temperature range of -55°C to 125°C and has a typical melting I²t value of 5.5. It is a two-terminal device designed for general use.
BEL 5STP 1.25-R technical specifications.
| Current Rating | 1.25A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 5.5A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.