Fuse Miniature Slow Blow Acting 0.315A 250V Axial 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus
BEL 5STP 315-R technical specifications.
| Current Rating | 0.315A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 1.01A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.