This 2-ampere axial fuse is designed for use in applications where a maximum current of 2 amperes is required. It is rated for operation at a maximum voltage of 250 volts AC and can withstand temperatures up to 125 degrees Celsius. The fuse is intended for through-hole mounting and is available in bulk packaging, with 500 pieces per package. It is not compliant with RoHS regulations and contains lead, making it a non-lead-free component. The fuse has a DC cold resistance of 30 milliohms and has been approved by various regulatory bodies, including UL, CSA, VDE, CE, SEMKO, and IMQ.
Sign in to ask questions about the BEL 5STP2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 5STP2 technical specifications.
| Approvals | UL, CSA, VDE, CE, SEMKO, IMQ |
| Package/Case | Axial |
| Current Rating | 2A |
| DC Cold Resistance | 30mR |
| Diameter | 5.5mm |
| Lead Free | Contains Lead |
| Length | 0.827inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 5STP |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 5STP2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.