This 200 milliampere axial fuse is designed for use in a variety of applications, including those requiring approvals from UL, CSA, VDE, CE, SEMKO, and IMQ. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The fuse is rated for 250 volts AC and has a DC cold resistance of 2.9 ohms. It is packaged in bulk with 500 units per package, making it suitable for applications where a large quantity of fuses is needed. The fuse is available for use in through-hole mounting configurations.
BEL 5STP200 technical specifications.
| Approvals | UL, CSA, VDE, CE, SEMKO, IMQ |
| Package/Case | Axial |
| Current Rating | 200mA |
| DC Cold Resistance | 2.9R |
| Diameter | 5.5mm |
| Lead Free | Contains Lead |
| Length | 0.827inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 5STP |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.