The 5STP5 is a 5-ampere axial fuse designed for through-hole mounting, with a maximum operating temperature of 125 degrees Celsius. It has a voltage rating of 250 volts and is approved by several international safety standards, including UL, CSA, VDE, CE, SEMKO, and IMQ. The fuse is available in a bulk packaging quantity of 500 and measures 5.5 millimeters in diameter and 0.827 inches in length. It has a DC cold resistance of 11 milliohms and contains lead, making it non-RoHS compliant.
Sign in to ask questions about the BEL 5STP5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 5STP5 technical specifications.
| Approvals | UL, CSA, VDE, CE, SEMKO, IMQ |
| Package/Case | Axial |
| Current Rating | 5A |
| DC Cold Resistance | 11mR |
| Diameter | 5.5mm |
| Lead Free | Contains Lead |
| Length | 0.827inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 5STP |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 5STP5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.