The BEL 5STP500 fuse features a current rating of 500mA and a voltage rating of 250V AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is packaged in bulk quantities of 500 units and is available in an axial package with a diameter of 5.5mm and a length of 0.827inch. The fuse is not RoHS compliant and contains lead, making it a non-lead-free component.
BEL 5STP500 technical specifications.
| Approvals | UL, CSA, VDE, CE, SEMKO, IMQ |
| Package/Case | Axial |
| Current Rating | 500mA |
| DC Cold Resistance | 540mR |
| Diameter | 5.5mm |
| Lead Free | Contains Lead |
| Length | 0.827inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 5STP |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.