The 5STP800-R is a PTC resettable fuse with a voltage rating of 250V and a maximum operating temperature of 125°C. It features an axial package and is suitable for through-hole mounting. The fuse has a DC cold resistance of 150mR and is lead-free. It is compliant with RoHS regulations and has a minimum operating temperature of -55°C.
Sign in to ask questions about the BEL 5STP800-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 5STP800-R technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| DC Cold Resistance | 150mR |
| Diameter | 5.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5STP |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 5STP800-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
