The 5TT8-R fuse is a 125V, 8A holder mount fuse with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with RoHS and has a DC cold resistance of 110mR. The fuse is packaged in bulk and has approvals from CSA, CE, and PSE. It is lead free and suitable for use in a variety of applications.
Sign in to ask questions about the BEL 5TT8-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 5TT8-R technical specifications.
| Approvals | CSA, CE, PSE |
| Current Rating | 8A |
| DC Cold Resistance | 110mR |
| Diameter | 5.1mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5TT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for BEL 5TT8-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
