This 5A axial fuse is rated for 125V and has a power dissipation of 1.23W. It is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is compliant with RoHS regulations and is packaged in bulk quantities of 500.
BEL 5TTP6-R technical specifications.
| Approvals | CSA, CE, PSE |
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Current Rating | 6A |
| DC Cold Resistance | 15mR |
| Diameter | 5.5mm |
| Lead Free | Lead Free |
| Length | 0.827inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1.23W |
| RoHS Compliant | Yes |
| Series | 5TTP |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for BEL 5TTP6-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.