The 5VT 6.3-R is a holder mount fuse with a current rating of 63mA and a voltage rating of 250V AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is packaged in bulk and is compliant with RoHS regulations. It has a lead-free construction and a diameter of 5.1mm, with a length of 0.787inch.
Sign in to ask questions about the BEL 5VT 6.3-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 5VT 6.3-R technical specifications.
| Package/Case | 125 |
| Current Rating | 63mA |
| DC Cold Resistance | 9mR |
| Diameter | 5.1mm |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 5VT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 5VT 6.3-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.