
The 5VT4-R fuse from BEL is a holder mount fuse with a current rating of 4A and a voltage rating of 250V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is RoHS compliant and has a power dissipation of 1.08W. It is available in a bulk packaging option and features nickel contact plating. The 5VT4-R fuse is approved by various regulatory bodies including CSA, VDE, CE, cULus, CCC, and SEMKO.
Sign in to ask questions about the BEL 5VT4-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 5VT4-R technical specifications.
| Approvals | CSA, VDE, CE, cULus, CCC, SEMKO |
| Contact Plating | Nickel |
| Current Rating | 4A |
| DC Cold Resistance | 16mR |
| Diameter | 5.1mm |
| Lead Free | Lead Free |
| Length | 0.787inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| Power Dissipation | 1.08W |
| RoHS Compliant | Yes |
| Series | 5VT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 5VT4-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
