
This All-4-One power transformer features dual primary and secondary windings with a maximum output current of 3.6A. It is designed for chassis mount applications and is compliant with RoHS regulations. The transformer measures 71.4mm in length, 76.2mm in width, and 85.7mm in height, with a weight of 4.1lb. It operates at a frequency of 60Hz and is constructed with lead-free materials.
BEL A41-130-36 technical specifications.
| Frequency | 60Hz |
| Height | 85.7mm |
| Height - Seated (Max) | 85.7mm |
| Lead Free | Lead Free |
| Length | 71.4mm |
| Max Output Current | 3.6A |
| Mount | Chassis Mount |
| Number of Contacts | 10 |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | All-4-One™ |
| Termination | Solder |
| Weight | 4.1lb |
| Width | 76.2mm |
| RoHS | Compliant |
No datasheet is available for this part.