
The A41-43-16L is a dual power transformer with a maximum output current of 2.7A. It has a seated height of 68.2mm and measures 79.4mm in length. The transformer is designed for chassis mount applications and features wire leads for connection. It is compliant with RoHS regulations and is available in a package quantity of 20. The transformer is part of the All-4-One series and has dual primary and secondary windings.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 68.2mm |
| Length | 79.4mm |
| Max Output Current | 2.7A |
| Mount | Chassis Mount |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | All-4-One™ |
| Termination | Wire Leads |
| Width | 54.4mm |
| RoHS | Compliant |