
Power Transformer 4000Vrms 43VA 12 Terminal Quick Connect/Solder Lug Flange Mount
Checking distributor stock and pricing after the page loads.
| Frequency | 60Hz |
| Height | 68.2mm |
| Height - Seated (Max) | 68.2mm |
| Lead Free | Lead Free |
| Length | 79.4mm |
| Max Output Current | 2.2A |
| Mount | Chassis Mount |
| Number of Contacts | 10 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | All-4-One™ |
| Termination | Solder |
| Weight | 1.6lb |
| Width | 54.4mm |
| RoHS | Compliant |