
The A41-43-230L is a dual transformer with a seated height of 68.2mm, a length of 79.4mm, and a width of 54.4mm. It features dual primary and dual secondary windings and is designed for chassis mount applications. The transformer is compliant with RoHS regulations and is available in a package quantity of 20. It has a maximum output current of 190mA.
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 68.2mm |
| Length | 79.4mm |
| Max Output Current | 190mA |
| Mount | Chassis Mount |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | All-4-One™ |
| Termination | Wire Leads |
| Width | 54.4mm |
| RoHS | Compliant |