
The BEL A41-80-10L is a dual primary, dual secondary transformer with a maximum output current of 8A. It has a seated height of 76.2mm and measures 63.5mm in length and 64.3mm in width. The transformer is designed for chassis mount applications and features wire leads for termination. It is compliant with RoHS regulations and is available in a flange mount package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL A41-80-10L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 76.2mm |
| Length | 63.5mm |
| Max Output Current | 8A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | All-4-One™ |
| Termination | Wire Leads |
| Weight | 2.8lb |
| Width | 64.3mm |
| RoHS | Compliant |
Download the complete datasheet for BEL A41-80-10L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.