Power Transformer 4000Vrms 80VA 8 Terminal Wire Lead Flange Mount
Checking distributor stock and pricing after the page loads.
| Height - Seated (Max) | 76.2mm |
| Length | 63.5mm |
| Max Output Current | 3.3A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | All-4-One™ |
| Termination | Wire Leads |
| Weight | 2.8lb |
| Width | 64.3mm |
| RoHS | Compliant |
