Common Mode Chokes Quad 80uH -32dB 0.3Ohm DCR Thru-Hole
BEL A555-0139-01 technical specifications.
| Width | 0.4 |
| Length | 0.4 |
| Number of Functions | 2 |
| Height | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BEL A555-0139-01 to view detailed technical specifications.
No datasheet is available for this part.