
Board mount DC/DC converter, 150W maximum output power, featuring a 12V output voltage and 8.33A maximum output current. This regulated power supply module offers 86% efficiency, 4.242kV isolation voltage, and operates across a -20°C to 70°C temperature range. Approvals include CE, UL, CSA, IEC, and EN, with RoHS compliance. The unit is chassis mountable and measures 4 inches in length, 2 inches in width, and 1.32 inches in height.
BEL ABC150-1012G technical specifications.
| Approvals | CE, UL, CSA, IEC, EN |
| Current - Output 1 | 8.33A |
| Depth | 33.64mm |
| Efficiency | 86% |
| Height | 1.32inch |
| Isolation Voltage | 4.242kV |
| Length | 4inch |
| Max Current Rating | 1.7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 8.33A |
| Max Output Power | 150W |
| Max Power Dissipation | 110W |
| Mount | Chassis Mount, Chassis |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Voltage | 12V |
| Package Quantity | 18 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ABC150 |
| Voltage - Output 1 | 12V |
| Weight | 150g |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for BEL ABC150-1012G to view detailed technical specifications.
No datasheet is available for this part.